- Home ›
- All Products›
- 3076034
3076034
Phoenix Contact
Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3076034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076034
-
Alias/AKA:UTI-2-5-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments