- Home ›
- All Products›
- 3076033
3076033
Phoenix Contact
Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3076033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076033
-
Alias/AKA:UTI-2-5-L/LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$5.32
25
$5.05
50 +
$4.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments