- Home ›
- All Products›
- 3074088
3074088
Phoenix Contact
Installation terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15.2 mm - color: gray ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3074088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3074088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$10.57
25
$10.04
50 +
$9.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments