- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3072821
3072821
Phoenix Contact
Separating plate - length: 105.2 mm - width: 1 mm - height: 67.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Separating plate - length: 105.2 mm - width: 1 mm - height: 67.5 mm - color: gray
Search Keywords: 3072821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3072821
-
Alias/AKA:TS-UT-6-T/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Separating Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
116
can ship
Minimum Order Quantity:
20
Order Increment:
10
8 Weeks
can ship
6/23/26
Tariffs may apply for U.S. shipments