- Home ›
- All Products›
- 3072341
3072341
Phoenix Contact
Insertion bridge - pitch: 16.4 mm - length: 24 mm - width: 39 mm - number of positions: 3 - pin assignment: 1,3,5 - color: gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 16.4 mm - length: 24 mm - width: 39 mm - number of positions: 3 - pin assignment: 1,3,5 - color: gray
Search Keywords: 3072341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3072341
-
Alias/AKA:EB-1/3/5-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
7 Weeks
can ship
7/3/26