- Home ›
- All Products›
- 3070310
3070310
Phoenix Contact
Test disconnect terminal block - connection method: Screw connection with spring support - cross section: 0.2 mm² - 10 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - connection method: Screw connection with spring support - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray
Search Keywords: 3070310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3070310
-
Alias/AKA:USST-6-T/SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$16.43
25
$15.61
50 +
$14.83
Click for Quote
Log in
to unlock special pricing