- Home ›
- All Products›
- 3069999
Phoenix Contact
3069999
Cover profile - can optionally be sealed - length: 187.5 mm - width: 74.1 mm - height: 32 mm - color: transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover profile - can optionally be sealed - length: 187.5 mm - width: 74.1 mm - height: 32 mm - color: transparent
Search Keywords: 3069999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069999
-
Alias/AKA:FBP-3/19-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3069999 RoHS compliant?
Yes, 3069999 is RoHS compliant.
What is the lead time for 3069999?
The standard lead time for 3069999 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/8/26