- Home ›
- All Products›
- 3069995
3069995
Phoenix Contact
Cover profile - can optionally be sealed - length: 163 mm - width: 74.1 mm - height: 32 mm - color: transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - can optionally be sealed - length: 163 mm - width: 74.1 mm - height: 32 mm - color: transparent
Search Keywords: 3069995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069995
-
Alias/AKA:FBP-3/16-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments