- Home ›
- All Products›
- 3069971
3069971
Phoenix Contact
Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 13 - width: 136.8 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 13 - width: 136.8 mm - color: gray
Search Keywords: 3069971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069971
-
Alias/AKA:FTPR-3/13S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26