- Home ›
- All Products›
- 3069966
Phoenix Contact
3069966
Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 6 - width: 79.7 mm - co ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069966
-
Alias/AKA:FTPR-3/6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1