- Home ›
- All Products›
- 3069940
Phoenix Contact
3069940
Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 11 - width: 121.2 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 11 - width: 121.2 mm - color: gray
Search Keywords: 3069940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069940
-
Alias/AKA:FTPC-3/11S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3069940 RoHS compliant?
Yes, 3069940 is RoHS compliant.
What is the lead time for 3069940?
The standard lead time for 3069940 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/15/26