- Home ›
- All Products›
- 3069928
Phoenix Contact
3069928
Cover profile - can optionally be sealed - length: 73.4 mm - width: 74.1 mm - height: 32 mm - color: transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover profile - can optionally be sealed - length: 73.4 mm - width: 74.1 mm - height: 32 mm - color: transparent
Search Keywords: 3069928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069928
-
Alias/AKA:FBP-3/5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3069928 RoHS compliant?
Yes, 3069928 is RoHS compliant.
What is the lead time for 3069928?
The standard lead time for 3069928 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/16/26