- Home ›
- All Products›
- 3069927
Phoenix Contact
3069927
Cover profile - can optionally be sealed - length: 57.1 mm - width: 74.1 mm - height: 32 mm - color: transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover profile - can optionally be sealed - length: 57.1 mm - width: 74.1 mm - height: 32 mm - color: transparent
Search Keywords: 3069927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069927
-
Alias/AKA:FBP-3/3-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3069927 RoHS compliant?
Yes, 3069927 is RoHS compliant.
What is the lead time for 3069927?
The standard lead time for 3069927 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
10/5/26