- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3069924
3069924
Phoenix Contact
Cover profile - can optionally be sealed - length: 114 mm - width: 74.1 mm - height: 32 mm - color: transparent
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - can optionally be sealed - length: 114 mm - width: 74.1 mm - height: 32 mm - color: transparent
Search Keywords: 3069924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069924
-
Alias/AKA:FBP-3/10-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Profile
-
Dimension:N/A
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
6/16/26