- Home ›
- All Products›
- 3069890
3069890
Phoenix Contact
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 188.2 mm - number of positions: 19 - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 188.2 mm - number of positions: 19 - color: gray
Search Keywords: 3069890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069890
-
Alias/AKA:FBP-2/19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$156.45
5
$144.77
10
$131.08
20
$129.11
50
$125.97
100 +
$124.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments