- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3069885
3069885
Phoenix Contact
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 147.2 mm - number of positions: 14 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 147.2 mm - number of positions: 14 - color: gray
Search Keywords: 3069885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069885
-
Alias/AKA:FBP-2/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dummy Plug
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26