- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3069855
3069855
Phoenix Contact
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Push-in connection - number of connections: 20 - number o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Push-in connection - number of connections: 20 - number of positions: 10 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 114.1 mm - height: 56.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/7,5
Search Keywords: 3069855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069855
-
Alias/AKA:PTRE-6-2/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
11 Weeks
can ship
7/30/26