- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3069658
3069658
Phoenix Contact
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Screw connection - number of connections: 20 - number of ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Screw connection - number of connections: 20 - number of positions: 10 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 114.8 mm - height: 56.5 mm - color: gray - mounting type: Wall mounting
Search Keywords: 3069658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069658
-
Alias/AKA:UTWE-6-2/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26