- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3069270
3069270
Phoenix Contact
Power plug - nom. voltage: 400 V - nominal current: 24 A - number of positions: 4 - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power plug - nom. voltage: 400 V - nominal current: 24 A - number of positions: 4 - color: gray
Search Keywords: 3069270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069270
-
Alias/AKA:FWP-3+1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26