- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3069047
3069047
Phoenix Contact
Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Screw connection - number of connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Screw connection - number of connections: 8 - number of positions: 4 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 65.8 mm - height: 81 mm - color: gray - mounting type: Wall mounting
Search Keywords: 3069047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3069047
-
Alias/AKA:UTWE-6/3+1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Tariffs may apply for U.S. shipments