- Home ›
- All Products›
- 3062948
3062948
Phoenix Contact
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: yellow
Search Keywords: 3062948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062948
-
Alias/AKA:AKG-4-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
8/5/26