- Home ›
- All Products›
- 3062922
3062922
Phoenix Contact
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: red
Search Keywords: 3062922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062922
-
Alias/AKA:AKG-4-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
11 Weeks
can ship
8/6/26