- Home ›
- All Products›
- 3062780
3062780
Phoenix Contact
Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white
Search Keywords: 3062780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062780
-
Alias/AKA:FUSE 10 3X38 10A PV A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$7.13
30
$5.94
100
$5.60
250
$5.30
500
$5.22
1,000
$5.09
2,500
$5.02
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing