- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3062767
3062767
Phoenix Contact
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
Search Keywords: 3062767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062767
-
Alias/AKA:FUSE 10 3X85 4A PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:4 A
-
Maximum AC Voltage Rating:1500 V
-
Maximum DC Voltage Rating:1500 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$51.23
5
$48.12
10
$45.37
30
$42.92
50
$42.28
100
$41.25
250 +
$40.63
Click for Quote
Log in
to unlock special pricing