- Home ›
- All Products›
- 3062113
3062113
Phoenix Contact
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - numb ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 3 - number of positions: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 10.5 mm - height: 31.3 mm - color: gray/blue/green-yellow
Search Keywords: 3062113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062113
-
Alias/AKA:PP-H-1-5S3-1GY1BU1GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/12/26