- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3062090
3062090
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - length: 102.4 mm - width: 5.2 mm - number of positions: 1 - color: g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - length: 102.4 mm - width: 5.2 mm - number of positions: 1 - color: gray
Search Keywords: 3062090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3062090
-
Alias/AKA:AB-SK-TOP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Support Bracket
-
Dimension:102.4 x 84.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT