- Home ›
- All Products›
- 3061884
Phoenix Contact
3061884
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 20 - numbe ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061884
-
Alias/AKA:PP-H-2-5/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10