- Home ›
- All Products›
- 3061842
3061842
Phoenix Contact
Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 4 - cross section: 0.5 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3061842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061842
-
Alias/AKA:PT-6-QUATTRO/2P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$14.06
25
$13.36
50 +
$12.69
Click for Quote
Log in
to unlock special pricing