3061826
Phoenix Contact
Through terminal block, push-in connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, gray, 3061826
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, push-in connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, gray, 3061826
Search Keywords: 3061826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061826
-
Alias/AKA:PT-6-QUATTRO/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.80
50 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments