- Home ›
- All Products›
- 3061554
3061554
Phoenix Contact
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - numbe ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: blue
Search Keywords: 3061554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061554
-
Alias/AKA:PP-H-6/-1-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/11/26
Accessories