- Home ›
- All Products›
- 3061512
Phoenix Contact
3061512
Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/15 - NS 35/7,5
Search Keywords: 3061512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3061512
-
Alias/AKA:STTB-2-5/4P-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 3061512 RoHS compliant?
Yes, 3061512 is RoHS compliant.
What is the lead time for 3061512?
The standard lead time for 3061512 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
9/24/26