- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3061318
Phoenix Contact
3061318
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3061318 |
| Alias/AKA: | FUSE-10-3X38-6A-PV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Midget |
| Fuse Size: | 10.3 x 38 mm |
| Current Rating: | 6 A |
| Maximum DC Voltage Rating: | 1000 V |
| Mounting: | Holder |