- Home ›
- All Products›
- 3060843
3060843
Phoenix Contact
Screw flange - connection method: Screw connection - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw flange - connection method: Screw connection - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3060843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060843
-
Alias/AKA:UT-6-QUATTRO/2P-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.52
50 +
$5.24
Click for Quote
Log in
to unlock special pricing