3060555
Phoenix Contact
Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.2 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3060555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3060555
-
Alias/AKA:UT-6/1P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$6.08
25
$5.78
50 +
$5.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments