- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3059757
3059757
Phoenix Contact
Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A
Search Keywords: 3059757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3059757
-
Alias/AKA:UW-4-POT-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$1.99
250
$1.76
500
$1.69
1,000
$1.64
2,500
$1.60
5,000
$1.58
7,500
$1.55
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing