- Home ›
- All Products›
- 3056925
3056925
Phoenix Contact
Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray
Search Keywords: 3056925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3056925
-
Alias/AKA:PWO-4-POT-SCM/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$2.31
100
$2.17
250
$2.04
500
$1.96
1,000
$1.91
2,500
$1.86
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments