- Home ›
- All Products›
- 3051069
3051069
Phoenix Contact
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nomina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow
Search Keywords: 3051069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3051069
-
Alias/AKA:QP-1-5/-1-M-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments