3049343
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - length: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - length: 84 mm - width: 20.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3049343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049343
-
Alias/AKA:RTO-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
4
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments