3048823
Phoenix Contact
Four-conductor universal terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Four-conductor universal terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3048823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048823
-
Alias/AKA:UT-4-QUATTRO-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/19/26
CUSTOMERS
ALSO BOUGHT