3047400
Phoenix Contact
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Screw connection - cross sec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 100.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3047400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047400
-
Alias/AKA:UTME-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Minimum Order Quantity:
4
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
4
$8.74
25
$8.31
50 +
$7.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments