3047125
Phoenix Contact
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 8.1 mm - height: 24.7 mm - color: gray - mounting type: on base element
Search Keywords: 3047125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047125
-
Alias/AKA:AGK-4-UT-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments