- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046499
Phoenix Contact
3046499
Fuse plug - connection method: Plug connection - nominal current: 10 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046499
-
Alias/AKA:P-FU-6-3X32-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Plug
-
Mounting:Socket
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:N/A