- Home ›
- All Products›
- 3045868
3045868
Phoenix Contact
Plug - number of positions: 7 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 7 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 43.4 mm - color: gray
Search Keywords: 3045868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045868
-
Alias/AKA:UPBV 4/ 7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$12.28
25
$10.96
50
$10.17
100
$9.76
250
$9.50
500
$9.25
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing