- Home ›
- All Products›
- 3045842
3045842
Phoenix Contact
Plug - number of positions: 5 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 5 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 31 mm - color: gray
Search Keywords: 3045842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3045842
-
Alias/AKA:UPBV 4/ 5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.17
50
$7.59
100
$7.28
250
$7.08
500
$6.90
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing