- Home ›
- All Products›
- 3042544
3042544
Phoenix Contact
COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 11 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 68.2 mm - height: 22.3 mm - color: gray
Search Keywords: 3042544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3042544
-
Alias/AKA:SC-4/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/23/26