Phoenix Contact
3041985
Multi-level terminal block - nom. voltage: 250 V - nominal current: 10 A - connection method: Spring-cage/plug-in connection - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3041985 |
| Alias/AKA: | ST-2-5-4L/1P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
-
This product is discontinued, but still in stock.