- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3041778
3041778
Phoenix Contact
Plug - number of positions: 7 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - number of positions: 7 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 36.4 mm - color: gray
Search Keywords: 3041778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3041778
-
Alias/AKA:SPV-2-5/-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$10.23
10
$9.72
25 +
$9.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments