- Home ›
- All Products›
- 3038354
3038354
Phoenix Contact
Component terminal block - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - number o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3038354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3038354
-
Alias/AKA:ST 2 5-TWIN-R1K 0 6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
4
$7.6629
25
$7.4300
50 +
$7.2100
Click for Quote
Log in
to unlock special pricing