- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3036797
Phoenix Contact
3036797
Component connector - for installing components that can be individually selected up to a diameter of 10 mm and power dissipat ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036797
-
Alias/AKA:P-CO-XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Component Connector3365
-
Dimension:41.2 x 12.3 x 37.53362mm
-
Operating Temperature:-60 to 105 °C