- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3036712
3036712
Phoenix Contact
Spacer plate - length: 22.4 mm - width: 4.2 mm - height: 29 mm - number of positions: 1 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacer plate - length: 22.4 mm - width: 4.2 mm - height: 29 mm - number of positions: 1 - color: red
Search Keywords: 3036712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036712
-
Alias/AKA:DP-PS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments